PanduitFTD78-12-DConnector Terminals
Ferrules Terminal 16AWG Copper Black 20mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 105 | |
| Plastic | |
| Bag | |
| 20 | |
| 6.4 | |
| Black | |
| Cable Mount |
The ferrules terminal FTD78-12-D wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 16 AWG. This product is 20 mm long and 6.4 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

