PanduitFTD77-8-DConnector Terminals
Ferrules Terminal 18AWG Copper Red 15mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Plastic | |
| Bag | |
| 15 | |
| 5.1 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this ferrules terminal FTD77-8-D wire terminal from Panduit. Its wire is 18 AWG. This product is 15 mm long and 5.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

