| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Dual Source | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±10 | |
| 3 | |
| 10000 | |
| 1 | |
| 65@4V | |
| 23@10V | |
| 23 | |
| 1000@10V | |
| 1000 | |
| 75 | |
| 110 | |
| 65 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.5 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

