| Compliant with Exemption | |
| 5A991.b | |
| Active-Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| Laser | |
| Single | |
| MPO | |
| 425Gbps | |
| 1317.5(Max) | |
| QSFP-DD | |
| -2.9 to 4.2|-5.9 to 4.2 | |
| 3830 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 12000 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 13.5 |
| Package Width | 18.35 |
| Package Length | 58.26 + 20(Max) |
| PCB changed | 76 |
| 76 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
