FTDI ChipFT903L-C-RMicrocontrollers - MCUs
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| FT90X | |
| RISC | |
| FT32 | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 256KB | |
| 64KB | |
| I2C/I2S/SPI/UART/USB | |
| 65 | |
| 4 | |
| 1 | |
| 7 | |
| 10 | |
| 1 | |
| 2 | |
| 10 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 550 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

