FTDI ChipFT812Q-TTouch Screen Controllers
Resistive Touch Screen 4-Wire 56-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistive | |
| No | |
| 24 | |
| No | |
| SPI | |
| 4-Wire | |
| 2.97 | |
| 3.63 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

