FTDI ChipFT811Q-TTouch Screen Controllers
Capacitive Touch Screen 4-Wire 48-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Capacitive | |
| No | |
| 18 | |
| No | |
| SPI | |
| 4-Wire | |
| 2.97 | |
| 3.63 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

