FTDI ChipFT810Q-RTouch Screen Controllers
Resistive Touch Screen 4-Wire 48-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistive | |
| No | |
| 18 | |
| No | |
| SPI | |
| 4-Wire | |
| 2.97 | |
| 3.63 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

