FTDI ChipFT602Q-B-RUSB Interface ICs
High Speed/Super Speed FIFO to USB 3.0 UVC Bridge USB 2.0/USB 3.1 1V/1.8V/2.5V/3.3V T/R 76-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| FIFO to USB 3.0 UVC Bridge | |
| Yes | |
| High Speed|Super Speed | |
| 5000 | |
| 100 | |
| USB 2.0/USB 3.1 | |
| I2C | |
| 0.9|1.65|2.3|3 | |
| 1.1|1.95|2.7|3.6 | |
| 1|1.8|2.5|3.3 | |
| 185 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 76 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
