FTDI ChipFT600Q-TUSB Interface ICs
Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 56-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB 3.0 to FIFO Bridge | |
| Yes | |
| Full Speed|High Speed|Super Speed | |
| 12/480/5000 | |
| 100 | |
| USB 2.0/USB 3.0 | |
| Parallel | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 185 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

