AbraconFT5HNBPK12.0Controlled Oscillators
Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R
| Compliant | |
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 12 | |
| 12 | |
| 12 | |
| ±1ppm/Year | |
| -130@1KHz | |
| ±2ppm | |
| ±2.5ppm | |
| 15 | |
| 60 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

