FTDI ChipFT4232HAQ-TRAYUSB Interface ICs
Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.2V/3.3V Tray 64-Pin QFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| USB to UART/MPSSE | |
| Yes | |
| Full Speed|High Speed | |
| 12 | |
| 480 | |
| USB 2.0 | |
| FIFO/I2C/JTAG/SPI/UART | |
| 1.08|2.97 | |
| 1.32|3.63 | |
| 1.2|3.3 | |
| 25 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
