FTDI ChipFT4222HQ-RUSB Interface ICs
Full Speed/High Speed USB Interface Device USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB Interface Device | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| 12(Typ) | |
| USB 2.0 | |
| I2C/SPI | |
| 4.5|1.62|2.25|2.97 | |
| 1.98|2.75|3.63|5.5 | |
| 1.8|2.5|3.3|5 | |
| 78 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

