| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB Android Host IC | |
| Parallel/Serial | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 25(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

