FTDI ChipFT260S-RUSB Interface ICs
Full Speed/High Speed USB to I2C/UART Bridge USB 1.1/USB 2.0 5V T/R 28-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB to I2C/UART Bridge | |
| Yes | |
| Full Speed|High Speed | |
| 48 | |
| USB 1.1/USB 2.0 | |
| I2C/UART/SMBUS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 23.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
