FTDI ChipFT245RNL-TUBEUSB Interface ICs
Full Speed/High Speed USB to parallel FIFO Interface USB 2.0 28-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB to parallel FIFO Interface | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| 12.02 | |
| USB 2.0 | |
| Parallel | |
| 1.8|3.3 | |
| 5.25 | |
| 7 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

