FTDI ChipFT232RL-REELUSB Interface ICs
Full Speed/High Speed USB to Basic UART IC USB 2.0 T/R 28-Pin SSOP
The FT232R from FTDI is an advanced USB to serial UART interface, presenting the user with a host of powerful features. Each device contains:
-
Integrated power converters
-
True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input
-
Full USB2.0 compatibility
The FT232R handles the entire USB protocol on the chip, which eliminates the need for USB-specific firmware programming. FTDI also offers royalty-free drivers, helping you avoid the need for USB driver development. With low-current requirements and an operating temperature range of -40°C to 85°C, the FT232R is a dynamic choice for your next application.
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB to Basic UART IC | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| 12.02 | |
| USB 2.0 | |
| UART/USB | |
| 1.8|3.3|4 | |
| 5.25 | |
| 15 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

