FTDI ChipFT232HL-REELUSB Interface ICs
Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| USB Interface Device | |
| Yes | |
| Full Speed|High Speed | |
| 480 | |
| USB 2.0 | |
| I2C/GPIO/SPI/UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

