FTDI ChipFT220XQ-TUSB Interface ICs
Full Speed USB 4Bit SPI IC USB 1.1/USB 2.0 5V Tray 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB 4Bit SPI IC | |
| Yes | |
| Full Speed | |
| 480 | |
| 12.02 | |
| USB 1.1/USB 2.0 | |
| SPI | |
| 2.97 | |
| 5.5 | |
| 5 | |
| 10.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

