knitter-switchFT1HSwitch Toggle
Switch Toggle Mom OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| Round Lever | |
| SPDT | |
| Mom OFF ON | |
| Unthreaded | |
| 6@125VAC 6VDC | |
| 0.4@28VDC | |
| 250VAC | |
| 500 | |
| 100 | |
| 30000 | |
| 3.8 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 5 | |
| 3 | |
| 2.54 | |
| Straight | |
| -20 | |
| 80 | |
| Micro-Miniature | |
| 7 | |
| 1.6 | |
| 4.5 | |
| 5.4 | |
| 7 | |
| 4.5 | |
| 10.8 |
This FT1H toggle switch from Knitter-Switch is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC 6VDC. This toggle switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The FT1H toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

