knitter-switchFT 1 D VMSwitch Toggle
Switch Toggle ON ON SPDT Round Lever PC Pins 0.15A 25VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| Round Lever | |
| SPDT | |
| ON ON | |
| Unthreaded | |
| 0.15@25VDC | |
| 0.4@28VDC | |
| 250VAC | |
| 500 | |
| 100 | |
| 50000 | |
| Yellow | |
| 3.8 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3 | |
| 2.54 | |
| Polyamide 46 | |
| Polyamide 66 | |
| Vertical Right Angle | |
| -40 | |
| 85 | |
| Micro-Miniature | |
| 5.6 | |
| 1.6 | |
| 7 | |
| 5.6 | |
| 16.41 | |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

