onsemiFSUSB74UMXAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 16-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| No | |
| 480 | |
| Differential | |
| Differential | |
| 2.7 | |
| 3 | |
| 4.4 | |
| 6.5 | |
| 5 to 10 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 2.6 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
