onsemiFSUSB43L10XAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25@3.3V@-40C to 125C | |
| 24(Typ)@2.4V | |
| 15(Typ)@2.4V | |
| 720(Typ) | |
| Single | |
| Single | |
| 2.4 | |
| 4.4 | |
| 0.02@4.3V | |
| 6.5@3V | |
| 5 to 10 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 2.1 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
