25-50% Off
onsemiFSUSB31L8XAnalog Switch Multiplexers
Analog Switch Single SPST 8-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25(Typ)@3.3V | |
| 15(Typ)@3.3V | |
| 12(Typ)@3.3V | |
| 720(Typ)@3.3V | |
| Differential | |
| Differential | |
| 3 | |
| 4.3 | |
| 50 | |
| 10@3V | |
| 10 to 25 | |
| 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Supplier Package | MicroPak |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
