| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | FSUSB31K8X |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Single SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Data Rate (Mbps) | 480 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
| Maximum Turn-On Time (ns) | 15(Typ)@3.3V |
| Maximum Turn-Off Time (ns) | 12(Typ)@3.3V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 720(Typ)@3.3V |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 4.3 |
| Maximum High Level Output Current (mA) | 50 |
| Maximum On Resistance (Ohm) | 10@3V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| Pin Count | 8 |
| Lead Shape | Gull-wing |