onsemiFSUSB104UMXAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25(Typ)@3.3V | |
| 13(Typ)@3.3V | |
| 12(Typ)@3.3V | |
| 720(Typ)@3.3V | |
| Single | |
| Single | |
| 3 | |
| 4.3 | |
| 6.5@3V | |
| 5 to 10 | |
| 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

