GeneSiC SemiconductorFST16045Rectifiers
Diode Schottky 45V 160A 3-Pin(3+Tab) TO-249AB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 160 | |
| 1200 | |
| 0.75 | |
| 1000 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 10.67(Max) mm |
| Package Length | 61.21(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-249AB |
| 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode FST16045 rectifier from GeneSiC Semiconductor. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 1200 A, while its maximum continuous forward current is 160 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

