HoneywellFSS005WNSBForce Sensors and Load Cells
Force Sensor IC 5N Force 0.1ms 12.5V
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Force Sensor | |
| IC | |
| 5N | |
| 20 | |
| 150 | |
| 0.1 | |
| 5000 | |
| 3.3 | |
| 10 | |
| 12.5 | |
| -40 | |
| 85 | |
| ±0.5 | |
| Tube |
Convert a load into an electrical signal with this FSS005WNSB force sensor and load cell from Honeywell. This device has a minimum operating supply voltage of 3.3 V and a maximum of 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

