| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF (ON) |
| Maximum Current Rating (A) | 0.05@24VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 100000 |
| Operating Force (N) | 1.57 |
| Actuator Color | Black |
| Actuator Length (mm) | 3.25 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 4.5 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -35 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 8.41 |
| Product Depth (mm) | 9.86 |
| Product Height (mm) | 7.01 |
| Contact Plating | Silver/Nickel |
| Contact Material | Copper Alloy |