TE ConnectivityFSMIJM63AG04Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 2.55N SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 2.55 | |
| Yellow/Green | |
| 2.2 | |
| 2 | |
| 9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.95 | |
| 4.5 | |
| Straight | |
| -25 | |
| 70 | |
| 6.1 | |
| 6.1 | |
| 5.6 | |
| 6.1 | |
| 10 | |
| 7.8 | |
| Silver | |
| Stainless Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

