10-25% Off
TE ConnectivityFSMIJ62BA04Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 1.57N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 1.57 | |
| Brown | |
| 2.2 | |
| 2 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Straight | |
| -25 | |
| 70 | |
| 6.1 | |
| 6.1 | |
| 4.8 | |
| 6.1 | |
| 7.8 | |
| 7 | |
| Silver | |
| Stainless Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

