TE ConnectivityFSM2JSMASwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| 0.7 | |
| 2 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.52 | |
| Straight | |
| -40 | |
| 85 | |
| Loose | |
| 6 | |
| 6 | |
| 3.6 | |
| 6 | |
| 10 | |
| 4.55 | |
| Silver | |
| Copper Alloy |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

