TE ConnectivityFSM14JRTSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Black | |
| 9.4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5 | |
| Straight | |
| -35 | |
| 105 | |
| Tape and Reel | |
| 6.19 | |
| 6.19 | |
| 3.6 | |
| 6.19 | |
| 6.19 | |
| 13 | |
| Silver Clad | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

