TE ConnectivityFSM10JHSwitch Tactile

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose

With just a change in pressure this FSM10JH tactile switch from TE Connectivity can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The FSM10JH tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This ivory round button actuator is 3.7 mm long. This product is 5.99 mm long, 7.3 mm tall and 7.8 mm deep.

Import TariffMay apply to this part

1,556 parts: Ships in 2 days

    Total$0.08Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 1,556 parts
      • Price: $0.0825

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.