TE ConnectivityFSM103ASwitch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.55 | |
| Black | |
| 1.7 | |
| 8.4 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.49 | |
| Straight | |
| -35 | |
| 85 | |
| Loose | |
| 6.2 | |
| 8 | |
| 4.35 | |
| Silver Clad | |
| Copper Alloy |
The FSM103A tactile switch from TE Connectivity lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM103A tactile switch has a gull wing termination style. This black round button actuator is 1.7 mm long. This product is 6.2 mm long, 4.35 mm tall and 8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

