SamtecFSI-150-03-G-DConnector Headers and PCB Receptacles
Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 50.76 | |
| 10.04 | |
| 3.89 | |
| Surface Mount |
Mount this one piece board stacker FSI-150-03-G-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.76 mm long, 3.89 mm tall and 10.04 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FSI-150-03-G-D is housed in liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

