10-25% Off
SamtecFSI-150-03-G-D-E-ADConnector Headers and PCB Receptacles
Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 72.1 | |
| 10.04 | |
| 4.4 | |
| Surface Mount |
Use this one piece board stacker FSI-150-03-G-D-E-AD header connector from Samtec where IDC ribbon cables are used. This HDR connector's 100 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FSI-150-03-G-D-E-AD is housed in liquid crystal polymer. It uses the solder termination method. This product is 72.1 mm long, 4.4 mm tall and 10.04 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

