SamtecFSI-140-03-G-D-ADConnector Headers and PCB Receptacles
Conn One Piece Board Stacker HDR 80 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 40.76 | |
| 10.04 | |
| 4.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

