SamtecFSI-130-06-LM-D-E-ADConnector Headers and PCB Receptacles
Conn One Piece Board Stacker HDR 60 POS 1mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| FSI-130-06-LM-D-E-AD | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 44.1 | |
| 10.28 | |
| 7.4 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this one piece board stacker FSI-130-06-LM-D-E-AD header connector from Samtec. This HDR connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 44.1 mm long, 7.4 mm tall and 10.28 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FSI-130-06-LM-D-E-AD is housed in liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

