SamtecFSI-130-03-G-D-E-ADConnector Headers and PCB Receptacles

Conn One Piece Board Stacker HDR 60 POS 1mm Solder ST SMD Tube

Use this one piece board stacker FSI-130-03-G-D-E-AD header connector from Samtec where IDC ribbon cables are used. This HDR connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 44.1 mm long, 4.4 mm tall and 10.04 mm deep. FSI-130-03-G-D-E-AD is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $11.54
    1. 1+$11.54
    2. 10+$10.67
    3. 25+$10.08

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.