SamtecFSH-125-04-L-RA-SLConnector Headers and PCB Receptacles
Conn Wire to Board HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 2.6/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 36.83 | |
| 9.12 | |
| 3.94 | |
| 2.29 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

