onsemiFSFR1700USPower Switches
Power Switch Hi Side/Lo Side 1-OUT 1000mOhm 9-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| -0.3 to 525 | |
| 7 | |
| 1000 | |
| 11600 | |
| -40 | |
| 130 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7(Max) |
| Package Width | 3.4(Max) |
| Package Length | 26.2(Max) |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
