onsemiFSFR1600XSPower Switches
Power Switch Hi Side/Lo Side 1-OUT 4.5A 1250mOhm 9-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| -0.3 | |
| 25 | |
| -0.3 to 525 | |
| 4.5(Max) | |
| 7 | |
| 1250 | |
| 11500 | |
| -40 | |
| 130 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7(Max) |
| Package Width | 3.4(Max) |
| Package Length | 26.2(Max) |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
