| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 5 | |
| 80 | |
| 0.98 | |
| 20 | |
| 35 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.1 mm |
| Package Width | 4.5 mm |
| Package Length | 10.1 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

