PanduitFSD81-10-DConnector Terminals
Ferrules Terminal 12AWG Copper Gray M 17.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 12 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 17.5 | |
| 5.4 | |
| Gray | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ferrules terminal FSD81-10-D wire terminal from Panduit in your design. Its wire is 12 AWG. This product is 17.5 mm long and 5.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

