PanduitFSD77-8-DConnector Terminals
Ferrules Terminal 18AWG Copper Red M 14.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 14.5 | |
| 3.6 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal FSD77-8-D wire terminal from Panduit. This product is 14.5 mm long and 3.6 mm. Its wire is 18 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

