PanduitFSD77-6-DConnector Terminals
Ferrules Terminal 18AWG Copper Red M 12.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 600V | |
| Polypropylene | |
| Bag | |
| 12.5 | |
| 3.6 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ferrules terminal FSD77-6-D wire terminal from Panduit in your design. This product is 12.5 mm long and 3.6 mm. Its wire is 18 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

