PanduitFSD76-6-DConnector Terminals
Ferrules Terminal 20AWG Copper Gray M 12mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 20 | |
| 600V | |
| Polypropylene | |
| Bag | |
| 12 | |
| 3.2 | |
| Gray | |
| Cable Mount |
Make a connection with your terminal blocks using the ferrules terminal FSD76-6-D wire terminal from Panduit. Its wire is 20 AWG. This product is 12 mm long and 3.2 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

