PanduitFSD75-8-DConnector Terminals
Ferrules Terminal 22AWG Copper White M 13.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 22 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 13.5 | |
| 3 | |
| White | |
| Cable Mount |
The ferrules terminal FSD75-8-D wire terminal from Panduit makes it simple to connect to your terminals. This product is 13.5 mm long and 3 mm. Its wire is 22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

