PanduitFSD75-6-DConnector Terminals
Ferrules Terminal 22AWG Copper White M 11.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 22 | |
| Polypropylene | |
| Bag | |
| 11.5 | |
| 3 | |
| White | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal FSD75-6-D wire terminal from Panduit. Its wire is 22 AWG. This product is 11.5 mm long and 3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

